Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13280-18SG-331Copy
Order Code3783850
Product RangeMaxi-Con-X Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.410 (CNY242.2833) |
| 10+ | CNY191.060 (CNY215.8978) |
| 25+ | CNY184.910 (CNY208.9483) |
| 100+ | CNY178.750 (CNY201.9875) |
| 250+ | CNY172.920 (CNY195.3996) |
| 500+ | CNY170.830 (CNY193.0379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.41 (CNY242.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13280-18SG-331Copy
Order Code3783850
Product RangeMaxi-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMaxi-Con-X Series
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Maxi-Con-X Series
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02141
