Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1608404
Your Part Number
1,887 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
1,723 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.500 (CNY42.375) |
| 10+ | CNY36.650 (CNY41.4145) |
| 100+ | CNY35.790 (CNY40.4427) |
| 250+ | CNY34.940 (CNY39.4822) |
| 500+ | CNY34.080 (CNY38.5104) |
| 1000+ | CNY33.220 (CNY37.5386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.50 (CNY42.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1608404
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 12B is a 3-conductor 1/4-inch Stereo Phone Jack with double open circuit. This Littel-Jax® jack mates with the standard commercial phone plug. It is made up of nickel-plated copper alloy mounting bushing, rigid plastic insulation, copper alloy sleeve terminal and special copper alloy spring, integral contacts are standard in the isolated switching circuits.
- 10000 Insertion per withdrawal cycles life
Applications
Audio, Commercial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 12B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012021
