Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12ACopy
Manufacturer Standard Lead Time8 weeks
Order Code1192904
Your Part Number
113 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.800 (CNY46.104) |
| 10+ | CNY35.210 (CNY39.7873) |
| 100+ | CNY34.130 (CNY38.5669) |
| 250+ | CNY33.050 (CNY37.3465) |
| 500+ | CNY31.970 (CNY36.1261) |
| 1000+ | CNY30.890 (CNY34.9057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.80 (CNY46.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12ACopy
Manufacturer Standard Lead Time8 weeks
Order Code1192904
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 12A is a 2-conductor 1/4-inch Mono Open Frame Jack with single closed circuit. This Littel-Jax® jack mates with the standard commercial phone plug and are available with 0.25-inch inside diameter bushings.
- Nickel-plated brass bushing and hex nut
- Phenolic insulating spacer
- Hot-tinned brass solder terminal
- Nickel silver alloy tip and shunt spring
- CR steel washer
- Nickel-plated steel mounting washer
Applications
Audio, Commercial
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011114
