Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GQ1AA4TO-I-HC-22P-STDCopy
Order Code4849623
Product Rangeeverbit X-66 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,776.520 (CNY6,527.4676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,776.52 (CNY6,527.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GQ1AA4TO-I-HC-22P-STDCopy
Order Code4849623
Product Rangeeverbit X-66 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity120GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed435MB/s
Random Read up to Speed80000
Random Write up to Speed75000
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Rangeeverbit X-66 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
520MB/s
Random Read up to Speed
80000
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
2.5 Inch
Memory Capacity
120GB
Encryption Type
Non-Encrypted
Sequential Write Speed
435MB/s
Random Write up to Speed
75000
Operating Temperature Min
-40°C
Product Range
everbit X-66 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072775
