Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFEM128GB1ED1TO-A-7G-111-STDCopy
Order Code3932859
Product RangeEM-30 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM128GB1ED1TO-A-7G-111-STDCopy
Order Code3932859
Product RangeEM-30 Series
Technical Datasheet
Flash Memory Type3D TLC NAND
Memory Density128GB
Memory Configuration-
Interfaces-
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEM-30 Series
Technical Specifications
Flash Memory Type
3D TLC NAND
Memory Configuration
-
IC Case / Package
BGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
EM-30 Series
Memory Density
128GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159551
