Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCA040GH1AO1TB-I-EB-21P-STDCopy
Manufacturer Standard Lead Time62 weeks
Order Code4458231
Product RangeF-86 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,390.500 (CNY3,831.265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,390.50 (CNY3,831.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA040GH1AO1TB-I-EB-21P-STDCopy
Manufacturer Standard Lead Time62 weeks
Order Code4458231
Product RangeF-86 Series
Technical Datasheet
Flash Memory Card TypeCFast Card
Memory Capacity40GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-86 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SFCA040GH1AO1TB-I-EB-21P-STD is a F-86 series, industrial CFast card.
- Dynamic and static wear levelling, 40Gb capacity, 3D PSLC flash
- Subpage mode flash translation layer (FTL)
- Optimized FW algorithms especially for high read access and long data retention applications
- Dynamic bad block remapping, write amplification reduction
- TRIM and NCQ support, ATA security feature set support, DEVSLP compatible
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- End-to-end (E2E) data path protection, in-field firmware update
- On-die temperature sensor, life cycle management, controlled “locked” BOM
- Swiss bit life time monitoring (SBLTM) tool and SDK
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
CFast Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Memory Capacity
40GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
F-86 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
