Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSE2600BC040GI-1TB2-2CB-STDCopy
Manufacturer Standard Lead Time49 weeks
Order Code4849595
Product RangeE2600 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,760.890 (CNY3,119.8057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,760.89 (CNY3,119.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSE2600BC040GI-1TB2-2CB-STDCopy
Manufacturer Standard Lead Time49 weeks
Order Code4849595
Product RangeE2600 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 1620
InterfacesPCIe Gen 3 x 4, NVMe 1.3
Memory Capacity40GB
Flash Memory Type3D pSLC NAND
Encryption Type-
Sequential Read Speed643MB/s
Sequential Write Speed402MB/s
Random Read up to Speed50000
Random Write up to Speed75000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeE2600 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe 1.3
Flash Memory Type
3D pSLC NAND
Sequential Read Speed
643MB/s
Random Read up to Speed
50000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 1620
Memory Capacity
40GB
Encryption Type
-
Sequential Write Speed
402MB/s
Random Write up to Speed
75000
Operating Temperature Min
-40°C
Product Range
E2600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001261
