Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSE2000BC240GI-1TB4-2CB-STDCopy
Manufacturer Standard Lead Time49 weeks
Order Code4849592
Product RangeE2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,228.950 (CNY5,908.7135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,228.95 (CNY5,908.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSE2000BC240GI-1TB4-2CB-STDCopy
Manufacturer Standard Lead Time49 weeks
Order Code4849592
Product RangeE2000 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 1620
InterfacesPCIe Gen 3 x 4, NVMe 1.3
Memory Capacity240GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed1280MB/s
Sequential Write Speed687MB/s
Random Read up to Speed97000
Random Write up to Speed110000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeE2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe 1.3
Flash Memory Type
3D TLC NAND
Sequential Read Speed
1280MB/s
Random Read up to Speed
97000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 1620
Memory Capacity
240GB
Encryption Type
-
Sequential Write Speed
687MB/s
Random Write up to Speed
110000
Operating Temperature Min
-40°C
Product Range
E2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001264
