Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWANN-MORTON
Manufacturer Part No9316Copy
Manufacturer Standard Lead Time12 weeks
Order Code1551266
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.990 (CNY68.9187) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY60.99 (CNY68.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWANN-MORTON
Manufacturer Part No9316Copy
Manufacturer Standard Lead Time12 weeks
Order Code1551266
Technical Datasheet
Knife Type-
Blade MaterialCarbon steel, non sterile
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
Product Overview
The 9316 is a Non Sterile Blade made of carbon steel.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
5
Blade Material
Carbon steel, non sterile
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
