Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWANN-MORTON
Manufacturer Part No2333 SMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2475443
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.040 (CNY11.3452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.04 (CNY11.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWANN-MORTON
Manufacturer Part No2333 SMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2475443
Technical Datasheet
Knife TypeScalpel
Blade MaterialStainless Steel
Blade Length-
Product Range-
Product Overview
The 2333 SM is a Trimaway Knife with 311 SM blade and plastic handle. Trimaway purposely designed as an economic throwaway knife (blades are not interchangeable). It has a strong nylon based handle fitted with fixed surgical quality blades and comes complete with guard.
Applications
Medical
Technical Specifications
Knife Type
Scalpel
Blade Length
-
Blade Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
