Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWANN-MORTON
Manufacturer Part No0103Copy
Manufacturer Standard Lead Time12 weeks
Order Code1551282
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.740 (CNY154.5162) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY136.74 (CNY154.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWANN-MORTON
Manufacturer Part No0103Copy
Manufacturer Standard Lead Time12 weeks
Order Code1551282
Technical Datasheet
Knife Type-
Blade MaterialCarbon steel, non sterile
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0103 from Swann-Morton is a non sterile surgical blade. This elongated triangular blade is sharpened along with hypotenuse edge and strong pointed tip, making it ideal for stab incisions. It is used in various applications such as creation of incisions for chest drains, opening coronary arteries, opening aorta and removing calcifications in ortic or mitral valves.
- Made of carbon steel material
Contents
Pack of 5 blades.
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (27-Jun-2024)
Blade Material
Carbon steel, non sterile
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
