Print Page
YJP1608-R001
RES, 0.001R, THIN FILM, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoYJP1608-R001Copy
Manufacturer Standard Lead Time40 weeks
Order Code4047994
Product RangeYJP Series
Your Part Number
1,643 In Stock
Need more?
1,643 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 2000+ | CNY0.964 (CNY1.0893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoYJP1608-R001Copy
Manufacturer Standard Lead Time40 weeks
Order Code4047994
Product RangeYJP Series
Technical Datasheet
Product RangeYJP Series
Power Rating-
Resistance Tolerance-
Resistor TechnologyThin Film
Temperature Coefficient-
Product Length1.6mm
Product Width0.8mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
YJP Series
Resistance Tolerance
-
Temperature Coefficient
-
Product Width
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Power Rating
-
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127