Print Page
RR1220P-333-B-T5
SMD Chip Resistor, 33 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
2,919 In Stock
Need more?
230 Delivery in 3-4 Business Days(SG stock)
2,689 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.732 (CNY0.8272) |
| 100+ | CNY0.533 (CNY0.6023) |
| 500+ | CNY0.487 (CNY0.5503) |
| 1000+ | CNY0.471 (CNY0.5322) |
| 2500+ | CNY0.444 (CNY0.5017) |
| 5000+ | CNY0.426 (CNY0.4814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.32 (CNY8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-333-B-T5Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape1653306
Cut Tape1653306RL
Product RangeRR Series
Technical Datasheet
Resistance33kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
![SUSUMU RR1220P-333-B-T5 SMD Chip Resistor, 33 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/4168718.jpg)