Print Page
3,502 In Stock
Need more?
3,502 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.744 (CNY0.8407) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.496 (CNY0.5605) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 2500+ | CNY0.454 (CNY0.513) |
| 5000+ | CNY0.435 (CNY0.4916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.74 (CNY0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-124-B-T5Copy
Order Code9369970
Product RangeRR Series
Technical Datasheet
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Width
1.25mm
Qualification
-
Resistor Case / Package
0805 [2012 Metric]
Product Range
RR Series
Voltage Rating
100V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
