Print Page
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.176 (CNY0.1989) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2500+ | CNY0.131 (CNY0.148) |
| 5000+ | CNY0.123 (CNY0.139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.76 (CNY1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-4991-D-68HCopy
Manufacturer Standard Lead Time5 weeks
Order Code9367900
Product RangeRR Series
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thin Film
Product Range
RR Series
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Type
Precision
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
