Print Page
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.536 (CNY0.6057) |
| 500+ | CNY0.489 (CNY0.5526) |
| 1000+ | CNY0.475 (CNY0.5367) |
| 2500+ | CNY0.448 (CNY0.5062) |
| 5000+ | CNY0.431 (CNY0.487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-113-B-T5Copy
Manufacturer Standard Lead Time4 weeks
Order Code9364633
Product RangeRR Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Voltage Rating75V
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Voltage Rating
75V
Qualification
-
Resistor Technology
Thin Film
Product Range
RR Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RR0816P-113-B-T5
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
