Print Page
13,490 In Stock
Need more?
13,490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.169 (CNY0.191) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.139 (CNY0.1571) |
| 1000+ | CNY0.130 (CNY0.1469) |
| 2000+ | CNY0.128 (CNY0.1446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0510P-102-DCopy
Manufacturer Standard Lead Time6 weeks
Order Code9363319
Product RangeRR Series
Technical Datasheet
Resistance Tolerance± 0.5%
Resistor Case / Package0402 [1005 Metric]
Resistor TypePrecision
Product RangeRR Series
Product Width0.5mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.5%
Resistor Type
Precision
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RR Series
Qualification
-
Alternatives for RR0510P-102-D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
