Print Page
RL1632S-R039-F
CURRENT SENSE RESISTOR, 0.039 OHM, 500mW
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRL1632S-R039-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code9377115
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632S-R039-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code9377115
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Product Height0.5mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Height
0.5mm
Qualification
-
Resistor Technology
Thin Film
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034