Print Page
RL1632R-R330-F
SMD Current Sense Resistor, 0.33 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film
2,250 In Stock
Need more?
2,250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.030 (CNY2.2939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY20.30 (CNY22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-R330-FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1612058
Product RangeRL Series
Technical Datasheet
Resistance0.33ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RL1632R-R330-F
8 Products Found
Product Overview
The RL1632R-R330-F is a Chip Resistor with a thin film element. This RL series low resistance SMD current sense resistor offered in international standard size and exhibit excellent performance in resistance, noise performance, surface heat distribution and a lower surface temperature.
- Detects high-precision current
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
![SUSUMU RL1632R-R330-F SMD Current Sense Resistor, 0.33 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film](https://www.element14.cn/productimages/standard/en_GB/1469649-40.jpg)