Print Page
RL1632R-R068-F
CURRENT SENSE RESISTOR, 0.068 OHM, 500mW
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRL1632R-R068-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code9377190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY25.50 (CNY28.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-R068-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code9377190
Technical Datasheet
Resistance0.068ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.068ohm
Resistor Technology
Thin Film
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
1206 [3216 Metric]
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RL1632R-R068-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024