Print Page
2,668 In Stock
Need more?
2,668 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.831 (CNY0.939) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.421 (CNY0.4757) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2500+ | CNY0.344 (CNY0.3887) |
| 5000+ | CNY0.306 (CNY0.3458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.83 (CNY0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R15-FCopy
Manufacturer Standard Lead Time11 weeks
Order Code9376852
Product RangeRL Series
Technical Datasheet
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product Width1.25mm
Product Height0.4mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL Series
Power Rating
250mW
Product Height
0.4mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Qualification
-
Alternatives for RL1220S-R15-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
