Print Page
RL1220S-1R0-F
SMD Current Sense Resistor, 1 ohm, RL Series, 0805 [2012 Metric], 333 mW, ± 1%, Thin Film
2,003 In Stock
Need more?
956 Delivery in 5-6 Business Days(UK stock)
1,047 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.080 | CNY1.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.724 (CNY0.8181) |
| 100+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.405 (CNY0.4576) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 2000+ | CNY0.360 (CNY0.4068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-1R0-FCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel1612056RL
Cut Tape1612056
Product RangeRL Series
Technical Datasheet
Resistance1ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating333mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
333mW
Resistor Technology
Thin Film
Product Length
2.01mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for RL1220S-1R0-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
![SUSUMU RL1220S-1R0-F SMD Current Sense Resistor, 1 ohm, RL Series, 0805 [2012 Metric], 333 mW, ± 1%, Thin Film](https://www.element14.cn/productimages/standard/en_GB/1469649-40.jpg)