Print Page
RL0510S-1R0-F
RES, 1R, 1%, 0.167W, THIN FILM, 0402
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRL0510S-1R0-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4047935
Your Part Number
6,381 In Stock
Need more?
6,381 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 2000+ | CNY0.644 (CNY0.7277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.22 (CNY2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL0510S-1R0-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4047935
Technical Datasheet
Resistance1ohm
Power Rating167mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypeCurrent Sense
Voltage Rating-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
167mW
Resistor Type
Current Sense
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536