Print Page
RG1608P-512-B-T5
RESISTOR, THIN FILM, 5K1, 0.1%, 0.1W, 06
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRG1608P-512-B-T5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2930964
Your Part Number
2,380 In Stock
Need more?
2,380 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.550 (CNY0.6215) |
| 100+ | CNY0.519 (CNY0.5865) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 2000+ | CNY0.420 (CNY0.4746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
100mW
SVHC
No SVHC (04-Feb-2026)
Qualification
-
Technical Docs (1)
Alternatives for RG1608P-512-B-T5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021