Print Page
6,583 In Stock
Need more?
6,583 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.588 (CNY0.6644) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.488 (CNY0.5514) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2000+ | CNY0.457 (CNY0.5164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-4991-B-T5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2930967
Product RangeRG Series
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor TechnologyThin Film
Product RangeRG Series
Voltage Rating75V
Product Length1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Product Range
RG Series
Product Length
1.6mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Voltage Rating
75V
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RG1608P-4991-B-T5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
