Print Page
5,579 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
5,379 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.481 (CNY0.5435) |
| 100+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.405 (CNY0.4576) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2000+ | CNY0.378 (CNY0.4271) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-473-B-T5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920448
Product RangeRG Series
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeRG Series
Voltage Rating100V
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
Sulfur Resistant
Voltage Rating
100V
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Product Range
RG Series
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RG1608P-473-B-T5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
