Print Page
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.466 (CNY0.5266) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.384 (CNY0.4339) |
| 2500+ | CNY0.378 (CNY0.4271) |
| 5000+ | CNY0.372 (CNY0.4204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.47 (CNY0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-472-B-T5Copy
Order Code2920447
Product RangeRG Series
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Product RangeRG Series
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
100V
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Product Range
RG Series
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RG1608P-472-B-T5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
