RG1608P-3322-B-T5

RES, 33K2, 0.1%, 0.1W, 0603, THIN FILM

Image is for illustrative purposes only. Please refer to product description.
SUSUMU RG1608P-3322-B-T5 RES, 33K2, 0.1%, 0.1W, 0603, THIN FILM
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-3322-B-T5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920438
Your Part Number
12 In Stock

Need more?

12 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
10+CNY0.701 (CNY0.7921)
100+CNY0.664 (CNY0.7503)
500+CNY0.588 (CNY0.6644)
1000+CNY0.557 (CNY0.6294)
2500+CNY0.542 (CNY0.6125)
5000+CNY0.527 (CNY0.5955)
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Power Rating

    100mW

    Temperature Coefficient

    ± 25ppm/°C

    Product Length

    1.6mm

    Qualification

    AEC-Q200

    Resistor Type

    Sulfur Resistant

    Voltage Rating

    100V

    Product Width

    0.85mm

    SVHC

    No SVHC (04-Feb-2026)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Japan
    Country in which last significant manufacturing process was carried out
    Tariff No:85332100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000022