Print Page
RG1608P-152-B-T5
RES, 1K5, 0.1%, 0.1W, 0603, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRG1608P-152-B-T5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920417
Your Part Number
5,933 In Stock
Need more?
1,090 Delivery in 3-4 Business Days(SG stock)
4,843 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.481 (CNY0.5435) |
| 100+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2000+ | CNY0.375 (CNY0.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-152-B-T5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920417
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product Width0.85mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Qualification
AEC-Q200
Resistor Technology
Thin Film
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RG1608P-152-B-T5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028