Print Page
RG1608P-1242-B-T5
RES, 12K4, 0.1%, 0.1W, 0603, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRG1608P-1242-B-T5Copy
Manufacturer Standard Lead Time14 weeks
Order Code2920414
Your Part Number
1,123 In Stock
Need more?
1,123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.614 (CNY0.6938) |
| 100+ | CNY0.577 (CNY0.652) |
| 500+ | CNY0.509 (CNY0.5752) |
| 1000+ | CNY0.487 (CNY0.5503) |
| 2500+ | CNY0.468 (CNY0.5288) |
| 5000+ | CNY0.449 (CNY0.5074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.61 (CNY0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-1242-B-T5Copy
Manufacturer Standard Lead Time14 weeks
Order Code2920414
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thin Film
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Type
Sulfur Resistant
Voltage Rating
100V
Product Width
0.85mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028