Print Page
430 In Stock
Need more?
430 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.738 (CNY0.8339) |
| 100+ | CNY0.712 (CNY0.8046) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.661 (CNY0.7469) |
| 2000+ | CNY0.635 (CNY0.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-103-B-T5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3272041
Product RangeRG Series
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor Case / Package0603 [1608 Metric]
Product RangeRG Series
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Product Range
RG Series
Qualification
-
Resistor Case / Package
0603 [1608 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RG1608P-103-B-T5
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
