Print Page
PRL1632-R008-F-T1
RES, R008, 1%, 1W, THIN FILM, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R008-F-T1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4179831
Product RangePRL Series
Your Part Number
2,195 In Stock
Need more?
2,195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R008-F-T1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4179831
Product RangePRL Series
Technical Datasheet
Product RangePRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Product Length1.6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-40°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PRL Series
Power Rating
1W
Product Width
3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Length
1.6mm
Product Height
0.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115