Print Page
KRL6432E-C-R005-F-T1
CURRENT SENSE RES, 0R005, 3W, 2512W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL6432E-C-R005-F-T1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920396
Product RangeKRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.880 (CNY3.2544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY2,880.00 (CNY3,254.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL6432E-C-R005-F-T1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920396
Product RangeKRL Series
Technical Datasheet
Resistance5mohm
Product RangeKRL Series
Power Rating3W
Resistor TechnologyMetal Foil
Product Width6.3mm
Product Height0.5mm
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Power Rating
3W
Product Width
6.3mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Product Range
KRL Series
Resistor Technology
Metal Foil
Product Height
0.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115