Print Page
KRL6432E-C-R001-J-T1
CURRENT SENSE RES, 0R001, 3W, 2512W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL6432E-C-R001-J-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3289884
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.200 (CNY5.876) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2000+ | CNY2.830 (CNY3.1979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL6432E-C-R001-J-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3289884
Technical Datasheet
Resistance1mohm
Resistor Case / Package2512 Wide
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistance Tolerance
± 5%
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 Wide
Resistor Technology
Metal Foil
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098