Print Page
KRL3264E-C-R560-F-T1
CURRENT SENSE RES, 0R56, 2W, 2512
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R560-F-T1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289881
Product RangeKRL Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.660 (CNY3.0058) |
| 250+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.18 (CNY6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R560-F-T1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289881
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Resistor Case / Package2512 [6432 Metric]
Temperature Coefficient± 50ppm/°C
Product Height0.5mm
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KRL Series
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Height
0.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076