Print Page
KRL3264E-C-R068-F-T1
CURRENT SENSE RES, 0R068, 2W, 2512
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R068-F-T1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289872
Product RangeKRL Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R068-F-T1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3289872
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Resistor Case / Package2512 [6432 Metric]
Product Length6.3mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KRL Series
Product Length
6.3mm
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008