Print Page
KRL3264E-C-R015-F-T1
CURRENT SENSE RES, 0R015, 2W, 2512
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for KRL3264E-C-R015-F-T1
1 Product Found
Technical Specifications
Resistance
0.015ohm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Metal Foil
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058