Print Page
KRL3216T4A-M-R008-F-T1
RES, 0R008, 1W, 1206W, METAL FOIL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL3216T4A-M-R008-F-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3359683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.070 (CNY3.4691) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY3,070.00 (CNY3,469.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
1W
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Technology
Metal Foil
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042