Print Page
KRL2012E-M-R002-G-T5
RES, R002, 2%, 1W, METAL FOIL, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R002-G-T5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4180870
Product RangeKRL Series
Your Part Number
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R002-G-T5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4180870
Product RangeKRL Series
Technical Datasheet
Resistance2mohm
Product RangeKRL Series
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Width2mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2mohm
Resistor Technology
Metal Foil
Product Width
2mm
Qualification
AEC-Q200
Product Range
KRL Series
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002