Print Page
KRL2012E-C-R003-F-T5
RES, R003, 1%, 1W, METAL FOIL, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R003-F-T5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4179829
Product RangeKRL Series
Your Part Number
3,174 In Stock
Need more?
3,174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.44 (CNY5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R003-F-T5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4179829
Product RangeKRL Series
Technical Datasheet
Resistance3mohm
Product RangeKRL Series
Resistor Case / Package0805 Wide [2012 Metric]
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
0805 Wide [2012 Metric]
Temperature Coefficient
± 50ppm/°C
Qualification
AEC-Q200
Product Range
KRL Series
Resistor Technology
Metal Foil
Product Length
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002