Print Page
KRL1632E-M-R022-F-T5
CURRENT SENSE RES, 0R022, 0.75W, 1206
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
750mW
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022