Print Page
KRL1632E-C-R390-F-T5
CURRENT SENSE RES, 0R39, 0.75W, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R390-F-T5Copy
Manufacturer Standard Lead Time34 weeks
Order Code3359666
Product RangeKRL Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.937 (CNY1.0588) |
| 5000+ | CNY0.854 (CNY0.965) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY20.40 (CNY23.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R390-F-T5Copy
Manufacturer Standard Lead Time34 weeks
Order Code3359666
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Resistor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KRL Series
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022