Print Page
KRL1632E-C-R015-F-T1
CURRENT SENSE RES, 0R015, 0.75W, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R015-F-T1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920376
Product RangeKRL Series
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.98 (CNY4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R015-F-T1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920376
Product RangeKRL Series
Technical Datasheet
Resistance0.015ohm
Product RangeKRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Product Height
0.5mm
SVHC
No SVHC (04-Feb-2026)
Product Range
KRL Series
Power Rating
750mW
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073