Print Page
KRL1632E-C-R008-G-T5
CURRENT SENSE RES, 0R008, 0.75W, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R008-G-T5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3359654
Your Part Number
4,835 In Stock
Need more?
4,835 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.100 (CNY1.243) |
| 2000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.44 (CNY5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R008-G-T5Copy
Manufacturer Standard Lead Time13 weeks
Order Code3359654
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Product Height
0.5mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Metal Foil
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025