Print Page
KRL1220E-M-R100-F-T5
CURRENT SENSE RES, 0R1, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-M-R100-F-T5Copy
Order Code4047440
Product RangeKRL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-M-R100-F-T5Copy
Order Code4047440
Product RangeKRL Series
Technical Datasheet
Resistance100mohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Metal Foil
Qualification
AEC-Q200
Product Range
KRL Series
Resistance Tolerance
± 1%
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018