Print Page
KRL1220E-M-R068-F-T5
CURRENT SENSE RES, 0R068, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-M-R068-F-T5Copy
Order Code4047438
Product RangeKRL Series
Your Part Number
4,745 In Stock
Need more?
4,745 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.824 (CNY0.9311) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 2000+ | CNY0.733 (CNY0.8283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-M-R068-F-T5Copy
Order Code4047438
Product RangeKRL Series
Technical Datasheet
Resistance0.068ohm
Product RangeKRL Series
Power Rating500mW
Resistor TechnologyMetal Foil
Product Width1.25mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.068ohm
Power Rating
500mW
Product Width
1.25mm
Qualification
AEC-Q200
Product Range
KRL Series
Resistor Technology
Metal Foil
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018