Print Page
KRL1220E-M-R047-F-T5
CURRENT SENSE RES, 0R047, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Resistance
0.047ohm
Resistance Tolerance
± 1%
Product Width
1.25mm
Operating Temperature Min
-55°C
Power Rating
500mW
Resistor Technology
Metal Foil
Product Height
0.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018