Print Page
KRL1220E-C-R020-F-T1
CURRENT SENSE RES, 0R02, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R020-F-T1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920371
Product RangeKRL Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.490 (CNY2.8137) |
| 50+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1000+ | CNY0.929 (CNY1.0498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.49 (CNY2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R020-F-T1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920371
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Power Rating500mW
Resistor TechnologyMetal Foil
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KRL Series
Resistor Technology
Metal Foil
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
500mW
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454