Print Page
KRL1220E-C-R015-F-T1
CURRENT SENSE RES, 0R015, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R015-F-T1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920370
Product RangeKRL Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.500 (CNY1.695) |
| 250+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY0.983 (CNY1.1108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R015-F-T1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2920370
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KRL Series
Power Rating
500mW
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037