Print Page
KRL1220E-C-R012-F-T5
CURRENT SENSE RES, 0R012, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R012-F-T5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3388958
Product RangeKRL Series
Your Part Number
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.900 (CNY1.017) |
| 2500+ | CNY0.817 (CNY0.9232) |
| 5000+ | CNY0.733 (CNY0.8283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.10 (CNY20.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R012-F-T5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3388958
Product RangeKRL Series
Technical Datasheet
Resistance0.012ohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
0805 [2012 Metric]
Product Length
2.01mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Product Range
KRL Series
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018